Diotec Semiconductor AGMMS3Z3B3GWZener
Diode Zener Single 3.3V 2% 300mW 2-Pin SOD-323
| Compliant | |
| Active | |
| Automotive | No |
| PPAP | No |
| Single | |
| 3.3 | |
| 2% | |
| 300 | |
| 5 | |
| 5 | |
| 95 | |
| 300 | |
| Industrial | |
| 3.37 | |
| 3.23 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 1.25 |
| Package Length | 1.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

