Diotec Semiconductor AGMMS3Z12BGWZener
Diode Zener Single 12V 2% 300mW 2-Pin SOD-323
| Compliant | |
| Active | |
| 8541.10.00.50 | |
| Single | |
| 12 | |
| 2% | |
| 300 | |
| 5 | |
| 0.1 | |
| 25 | |
| 300 | |
| Industrial | |
| 12.24 | |
| 11.76 | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 1.25 mm |
| Package Length | 1.7 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

