SamtecMMS-140-01-L-DVConnector Headers and PCB Receptacles
Conn Socket Strip SKT 80 POS 2mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 80 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.9/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 80.56 | |
| 4 | |
| 4.45 | |
| 2.92 | |
| Through Hole |
Mount this socket strip MMS-140-01-L-DV header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 80 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. Its pitch is 2 mm. This device has a maximum current rating of 3.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. MMS-140-01-L-DV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 80.56 mm long, 4.45 mm tall and 4 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

