SamtecMMS-122-02-L-DVConnector Headers and PCB Receptacles

Conn Socket Strip SKT 44 POS 2mm Solder ST Top Entry SMD Tube

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip MMS-122-02-L-DV header connector from Samtec. This SKT connector's 44 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 2 mm. It has a socket type gender. This device has a maximum current rating of 3.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 44.56 mm long, 4.5 mm tall and 6.44 mm deep. This connector has an operating temperature of -55 to 125 °C. MMS-122-02-L-DV is housed in black liquid crystal polymer. It uses the solder termination method.

Total In Stock: 71 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    1 week
    • Price:

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.