SamtecMMS-121-01-L-SVConnector Headers and PCB Receptacles
Conn Socket Strip SKT 21 POS 2mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 21 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 8 | |
| 3.9/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 42.56 | |
| 2 | |
| 4.45 | |
| 2.92 | |
| Through Hole |
Thanks to Samtec's socket strip MMS-121-01-L-SV header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 21 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. Its pitch is 2 mm. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 42.56 mm long, 4.45 mm tall and 2 mm deep. MMS-121-01-L-SV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

