SamtecMMS-117-02-L-DVConnector Headers and PCB Receptacles

Conn Socket Strip SKT 34 POS 2mm Solder ST Top Entry SMD Tube

Thanks to Samtec's socket strip MMS-117-02-L-DV header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2 mm. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 3.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 34.56 mm long, 4.5 mm tall and 6.44 mm deep. It uses the solder termination method. MMS-117-02-L-DV is housed in black liquid crystal polymer.

8 parts: Ships tomorrow

    Total$5.50Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2412+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 8 parts
      • Price: $5.50

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.