SamtecMMS-109-02-L-SVConnector Headers and PCB Receptacles
Conn Socket Strip SKT 9 POS 2mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 9 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 8 | |
| 3.9/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 18.56 | |
| 4.44 | |
| 4.5 | |
| Surface Mount |
As an added safety precaution, the socket strip MMS-109-02-L-SV header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 9 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. Its pitch is 2 mm. This is a 1-row connector. This device has a maximum current rating of 3.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 18.56 mm long, 4.5 mm tall and 4.44 mm deep. MMS-109-02-L-SV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

