10-25% Off

SamtecMMS-107-01-L-DVConnector Headers and PCB Receptacles

Conn Socket Strip SKT 14 POS 2mm Solder ST Top Entry Thru-Hole Tube

Mount this socket strip MMS-107-01-L-DV header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2 mm. This device has a maximum current rating of 3.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. MMS-107-01-L-DV is housed in black liquid crystal polymer. It uses the solder termination method. This product is 14.56 mm long, 4.45 mm tall and 4 mm deep.

51 parts: Ships tomorrow

    Total$3.63Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      China
      • In Stock: 51 parts
      • Price: $3.63

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.