Reduced Price
NXP SemiconductorsMMRF1318NR1RF FETs
Trans RF MOSFET 110V 4-Pin TO-270 WB EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Enhancement | |
| CW | |
| 110 | |
| 10 | |
| 2.4 | |
| 10000 | |
| 50 | |
| 304@50V | |
| 2.8@50V | |
| 105@50V | |
| 300(Typ) | |
| 22 | |
| 600 | |
| 10 | |
| 60 | |
| -40 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.64(Max) mm |
| Package Width | 9.07(Max) mm |
| Package Length | 17.58(Max) mm |
| PCB changed | 4 |
| Supplier Package | TO-270 WB EP |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

