NXP SemiconductorsMMRF1316NR1RF FETs
Trans RF MOSFET N-CH 133V 4-Pin TO-270 WB EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Enhancement | |
| N | |
| Pulse | |
| 133 | |
| 10 | |
| 2.8 | |
| 65 | |
| 1000 | |
| 10 | |
| 168@50V | |
| 1.4@50V | |
| 63@50V | |
| 909000 | |
| 361(Typ) | |
| 27 | |
| 600 | |
| 1.8 | |
| 71 | |
| -40 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.64(Max) |
| Package Width | 9.07(Max) |
| Package Length | 17.58(Max) |
| PCB changed | 4 |
| Supplier Package | TO-270 WB EP |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

