25-50% Off
NXP SemiconductorsMMRF1304GNR1RF FETs
Trans RF MOSFET N-CH 133V 3-Pin TO-270 GULL T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| Pulse | |
| 133 | |
| 10 | |
| 2.5 | |
| 65 | |
| 400 | |
| 7 | |
| 39.2@50V | |
| 0.26@50V | |
| 14.2@50V | |
| 25(Typ) | |
| 25.4 | |
| 2000 | |
| 1.8 | |
| 74.5 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.08(Max) |
| Package Width | 5.97(Max) |
| Package Length | 9.7(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-270 GULL |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

