NXP SemiconductorsMMRF1015GNR1RF FETs
Trans RF MOSFET N-CH 68V 3-Pin TO-270 GULL T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.75 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 2-Tone|CW | |
| 68 | |
| 12 | |
| 3 | |
| 10 | |
| 1000 | |
| 10 | |
| 23@28V | |
| 0.32@28V | |
| 10@28V | |
| 10(Typ) | |
| 20 | |
| 2000 | |
| 1 | |
| 33 | |
| -65 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.08(Max) mm |
| Package Width | 5.97(Max) mm |
| Package Length | 9.7(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-270 GULL |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

