MagnaChip SemiconductorMMQ60R070PTHMOSFETs
Trans MOSFET N-CH 600V 53A 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 4 | |
| 53 | |
| 100 | |
| 1 | |
| 70@10V | |
| 132@10V | |
| 132 | |
| 4440@25V | |
| 391000 | |
| 162 | |
| 200 | |
| 410 | |
| 70 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21.46(Max) mm |
| Package Width | 5.31(Max) mm |
| Package Length | 16.26(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
Amplify electronic signals and switch between them with the help of MagnaChip Semiconductor's MMQ60R070PTH power MOSFET. Its maximum power dissipation is 391000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes super junction technology. This N channel MOSFET transistor operates in enhancement mode.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

