NXP SemiconductorsMMPF0100F6AEPPMIC Solutions
Application Processors 2.8V to 4.5V 56-Pin HVQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| MMPF0100F6AEP | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Application Processors | |
| 4000(Typ) | |
| 2.8 to 4.5 | |
| 2.8 | |
| 4.5 | |
| -40 | |
| 85 | |
| Industrial | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 56 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

