10-25% Off

Illinois CapacitorMMP6P47K-FCapacitor Film

Cap Film 0.47uF 630V PET 10%( 35 X 12 X 17.5mm) Axial 125°C

This MMP6P47K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm. This product is 35(Max) mm long, 17.5(Max) mm tall and 12(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 0.47uF. The MMP6P47K-F part has an axial termination style.

Import TariffMay apply to this part

1 part: Ships in 2 days

    Total$0.56Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1740+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1 part
      • Price: $0.5559

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.