Illinois CapacitorMMP6P1K-FCapacitor Film

Cap Film 0.1uF 630V PET 10%( 23 X 8 X 13mm) Axial 125°C

This MMP6P1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 125 °C. This product is 23(Max) mm long, 13(Max) mm tall and 8(Max) mm deep. The MMP6P1K-F part has an axial termination style. This part has a lead diameter of 0.8 mm. It has a tolerance of 10%. Its capacitance value is 0.1uF.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    26 weeks
    • Price: $1.429
    1. 1000+$1.429
    2. 2000+$1.415
    3. 2500+$1.346
    4. 3000+$1.333
    5. 4000+$1.320
    6. 5000+$1.260
    7. 6000+$1.247
    8. 10000+$1.235
    9. 20000+$1.224

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.