Illinois CapacitorMMP2P1K-FCapacitor Film

Cap Film 0.1uF 250V PET 10%( 17 X 5.5 X 8.5mm) Axial 125°C

This MMP2P1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.1uF. This part has a lead diameter of 0.6 mm. The MMP2P1K-F part has an axial termination style. This product is 17(Max) mm long, 8.5(Max) mm tall and 5.5(Max) mm deep. It has a tolerance of 10%.

124 parts: Ships in 3 days

    Total$63.64Price for 43

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 124 parts
      • Price: $1.48

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.