YAGEOMMP200FRF56KResistor Fixed Single-Surface Mount
Res Metal Film 0309(3414) 56K Ohm 1% 2W ±100ppm/°C Melf Pad SMD T/R Automotive
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

