| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switch | |
| Dual Anti Parallel | |
| 75 | |
| 0.5 | |
| 1@100mA | |
| 1.5@0V | |
| 0.03 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.89 |
| Package Width | 2.49 |
| Package Length | 2.52 |
| PCB changed | 4 |
| Supplier Package | Case GM-3 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

