KEMET CorporationMMK7.5473K100K00L16.5TR18Capacitor Film
Cap Film 0.047uF 100V PET 10%( 10 X 2.5 X 6mm) Radial Plastic Rectangular Can 7.5mm 100°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 10% | |
| 63VAC|100VDC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10 X 2.5 X 6 | |
| Straight | |
| 400±200 | |
| -55 | |
| 100 | |
| Tape and Reel | |
| 10(Max) | |
| 2.5(Max) | |
| 6(Max) | |
| 0.3 | |
| 0.6 | |
| 16.5 | |
| 6(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

