KEMET CorporationMMK5684K100J05L16.5TA18Capacitor Film
Cap Film 0.68uF 100V PET 10%( 7.2 X 6 X 11mm) Radial Plastic Rectangular Can 5mm 100°C Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.68uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 6 X 11 | |
| Straight | |
| 400±200 | |
| -55 | |
| 100 | |
| Ammo | |
| 7.2(Max) | |
| 6(Max) | |
| 11(Max) | |
| 0.5 | |
| 16.5 | |
| 11(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

