| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Channel Type | N |
| Configuration | Quad |
| Maximum Gate Emitter Voltage (V) | ±20 |
| Maximum Collector-Emitter Voltage (V) | 3000 |
| Typical Collector-Emitter Saturation Voltage (V) | 2.2 |
| Maximum Continuous DC Collector Current (A) | 38 |
| Maximum Gate Emitter Leakage Current (uA) | 0.1 |
| Maximum Power Dissipation (mW) | 150 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Height | 5.7(Max) mm |
| Package Width | 23.25(Max) mm |
| Package Length | 25.25(Max) mm |
| PCB changed | 9 |
| Pin Count | 9 |