| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 75 | |
| ±20 | |
| 500 | |
| 1.6@10V | |
| 545@10V | |
| 545 | |
| 41000@25V | |
| 830000 | |
| 35 | |
| 36 | |
| 80 | |
| 48 | |
| -55 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 5.55(Max) mm |
| Package Width | 23.25(Max) mm |
| Package Length | 25.25(Max) mm |
| PCB changed | 21 |
| Supplier Package | SMPD-X |
| 21 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

