C&KMMGGD1L2CSwitch Snap Action

Switch Snap Action N.O./N.C. SPDT Leaf Lever 7A 250VAC 28VDC 1.67N Screw Mount PC Turret Bulk

Look no further for a switch to quickly open or close your circuit and use the MMGGD1L2C snap-action switch from C&K Components. This device has a maximum current rating of 7 A @ 250VAC 28VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -55 °C to 135 °C. The MMGGD1L2C snap action switch has a turret solder termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 17.46 mm long, 12.95 mm tall and 5.08 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.