C&KMMGGD1D0CSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 7A 250VAC 28VDC 1.39N Screw Mount PC Turret Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.70.00 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Momentary | |
| High Overtravel Plunger | |
| SPDT | |
| 7@250VAC 28VDC | |
| 100000 | |
| 0.1 | |
| Screw Mount | |
| PC Turret | |
| Straight | |
| -55 | |
| 135 | |
| Bulk | |
| 1.39 |
The MMGGD1D0C snap-action switch from C&K Components is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 7 A @ 250VAC 28VDC. This snap action switch has an operating temperature range of -55 °C to 135 °C. The MMGGD1D0C snap action switch has a turret solder termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 16.64 mm tall and 5.08 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

