10-25% Off
NXP SemiconductorsMMG3014NT1RF Amplifiers
RF Amp Single Broadband Amp 4GHz 6V 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Broadband Amplifier | |
| 1 | |
| 4000 | |
| 19.5@900MHz | |
| 25@900MHz | |
| 40.5@900MHz | |
| 25(Typ)@900MHz | |
| 11(Typ)@900MHz | |
| 5.7@900MHz | |
| 6 | |
| 5 | |
| 160@5V | |
| Single | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) |
| Package Width | 2.7(Max) |
| Package Length | 4.7(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

