NXP SemiconductorsMMG20241HT1RF Amplifiers
RF Amp Single Power Amp 3.8GHz 6V 4-Pin(3+Tab) SOT-89A T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 3800 | |
| 19.5@2140MHz | |
| 24.5@2140MHz | |
| 37@2140MHz | |
| 24(Typ)@2140MHz | |
| 13(Typ)@2140MHz | |
| 2@2140MHz | |
| 6 | |
| 5 | |
| 104@5V | |
| Single | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) mm |
| Package Width | 2.6(Max) mm |
| Package Length | 4.6(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89A |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

