| Compliant | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Enhancement | |
| P | |
| 60 | |
| 3 | |
| 150 | |
| 1.25 | |
| 170@10V | |
| 7@10V|3.2@4.5V | |
| 7 | |
| 1 | |
| 4 | |
| 25 | |
| 1 | |
| 500 | |
| 8 | |
| 6 | |
| Industrial | |
| Tape and Reel | |
| 10 | |
| Mounting | Surface Mount |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

