Diotec Semiconductor AGMMFTP3334K-AQMOSFETs
P-Channel Enhancement Mode FET Automotive AEC-Q101
| Compliant | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Enhancement | |
| P | |
| 30 | |
| 2 | |
| 4 | |
| 71@10V | |
| 5.9@10V | |
| 5.9 | |
| 1 | |
| 55 | |
| 0.8 | |
| 1000 | |
| 22 | |
| 13 | |
| Automotive | |
| 16 | |
| Mounting | Surface Mount |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

