| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 150 | |
| ±20 | |
| -55 to 150 | |
| 1 | |
| 1200@10V | |
| 1.7@4.5V|3.8@10V | |
| 3.8 | |
| 164@75V | |
| 960 | |
| 27 | |
| 2.8 | |
| 7.7 | |
| 3.3 | |
| -55 | |
| 150 | |
| Commercial/Industrial | |
| 1.5 | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Supplier Package | SOT-23 |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

