| Compliant | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Small Signal | |
| Enhancement | |
| N | |
| 30 | |
| 1.2 | |
| 4.2 | |
| 42@10V | |
| 14.5@10V | |
| 14.5 | |
| 3 | |
| 3 | |
| 37 | |
| 0.4 | |
| 1250 | |
| 892 | |
| 1138 | |
| Industrial | |
| Tape and Reel | |
| 20 | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

