| Compliant | |
| Active | |
| 8541.29.00.55 | |
| Small Signal | |
| Enhancement | |
| N | |
| 30 | |
| 2.1 | |
| 5.6 | |
| 23@10V | |
| 6.7@10V | |
| 6.7 | |
| 2 | |
| 2 | |
| 77 | |
| 1 | |
| 1250 | |
| 11 | |
| 11 | |
| Industrial | |
| 22 | |
| Mounting | Surface Mount |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

