MagnaChip SemiconductorMMFT60R380PTHMOSFETs
Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220FT Tube
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 4 | |
| 11 | |
| 100 | |
| 1 | |
| 380@10V | |
| 28@10V | |
| 28 | |
| 890@25V | |
| 31000 | |
| 30 | |
| 40 | |
| 80 | |
| 18 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 15.3(Max) mm |
| Package Width | 4.7(Max) mm |
| Package Length | 10.3(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FT |
| 3 | |
| Lead Shape | Through Hole |
Thanks to MagnaChip Semiconductor, both your amplification and switching needs can be taken care of with one component: the MMFT60R380PTH power MOSFET. Its maximum power dissipation is 31000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device utilizes super junction technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

