Top Searched
MagnaChip SemiconductorMMF80R900PTHMOSFETs
Trans MOSFET N-CH 800V 6A 3-Pin(3+Tab) TO-220F Tube
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 800 | |
| ±30 | |
| 4 | |
| 6 | |
| 100 | |
| 1 | |
| 900@10V | |
| 17.6@10V | |
| 17.6 | |
| 574@25V | |
| 29800 | |
| 23.6 | |
| 22.4 | |
| 54.4 | |
| 12.8 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 16.13(Max) |
| Package Width | 4.93(Max) |
| Package Length | 10.71(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

