Diodes IncorporatedMMDT5551-7-FGP BJT

Trans GP BJT NPN 160V 0.2A 320mW 6-Pin SOT-363 T/R

Add switching and amplifying capabilities to your electronic circuit with this NPN MMDT5551-7-F GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 200 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 160 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

Total In Stock: 234,049 parts

Regional Inventory: 132,049

    Total$2.21Price for 49

    132,049 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2313+
      Manufacturer Lead Time:
      40 weeks
      Minimum Of :
      49
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.045
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2313+
      Manufacturer Lead Time:
      40 weeks
      Country Of origin:
      China
      • In Stock: 49 parts
      • Price: $0.045
    • (3000)

      Ships in 2 days

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2431+
      Manufacturer Lead Time:
      40 weeks
      Country Of origin:
      China
      • In Stock: 132,000 parts
      • Price: $0.042
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2540+
      Manufacturer Lead Time:
      40 weeks
      • In Stock: 48,000 parts
      • Price: $0.0531
    • (3000)

      Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      2549+
      Manufacturer Lead Time:
      42 weeks
      Country Of origin:
      China
      • In Stock: 54,000 parts
      • Price: $0.05

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.