Micro Commercial ComponentsMMDT4413-TPGP BJT
Trans GP BJT NPN/PNP 40V 0.6A 200mW 6-Pin SOT-363 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| NPN|PNP | |
| Bipolar Small Signal | |
| Dual | |
| 2 | |
| 60@NPN|40@PNP | |
| 40 | |
| 6@NPN|5@PNP | |
| 0.95@15mA@150mA|1.2@50mA@500mA@NPN|1.3@50mA@500mA@PNP | |
| 0.4@15mA@150mA|0.75@50mA@500mA | |
| 0.6 | |
| 20@0.1mA@1V|40@1mA@1V|80@10mA@1V|100@150mA@1V|40@500mA@2V@NPN|30@0.1mA@1V|60@1mA@1V|100@10mA@1V|20@500mA@2V@PNP | |
| 200 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

