50-75% Off
Diodes IncorporatedMMDT4413-7-FGP BJT
Trans GP BJT NPN/PNP 40V 0.6A 200mW 6-Pin SOT-363 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN|PNP | |
| Bipolar Small Signal | |
| Dual | |
| 2 | |
| 60@NPN|40@PNP | |
| 40 | |
| 6@NPN|5@PNP | |
| 0.95@15mA@150mA|1.2@50mA@500mA@NPN|1.3@50mA@500mA@PNP | |
| 0.4@15mA@150mA|0.75@50mA@500mA | |
| 0.6 | |
| 20@100uA@1V|40@1mA@1V|80@10mA@1V|100@150mA@1V|40@500mA@2V@NPN|30@100uA@1V|60@1mA@1V|100@10mA@1V|100@150mA@2V|20@500mA@2V@PNP | |
| 200 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.15 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 | |
| Lead Shape | Gull-wing |
Design various electronic circuits with this versatile npn and PNP MMDT4413-7-F GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 6@NPN|5@PNP V. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6@NPN|5@PNP V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

