MEMSICMMC5633NJLMagnetoresistive Sensors
Magnetoresistive Sensor3 Axis 4-Pin WLP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 1 | |
| 3 | |
| 16384counts/G | |
| 300 | |
| 300 | |
| Digital | |
| 3.6 | |
| 1.8 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.4 |
| Package Width | 0.85 |
| Package Length | 0.85 |
| PCB changed | 4 |
| Supplier Package | WLP |
| 4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

