ROHM SemiconductorMMBZ9V1ALYFHT116ESD Suppressors
ESD Suppressor TVS Uni-Dir/Bi-Dir 6V 3-Pin SSD T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Dual Common Anode|Single | |
| Uni-Directional|Bi-Directional | |
| 2 | |
| 6 | |
| 8.65 | |
| 9.56 | |
| 14 | |
| 1.7 | |
| 0.1 | |
| 1 | |
| 300 | |
| 24 | |
| 120(Typ) | |
| -65 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.5(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SSD |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

