ROHM SemiconductorMMBZ5V6ALYT116ESD Suppressors
ESD Suppressor TVS Uni-Dir/Bi-Dir 3V 3-Pin SSD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual Common Anode|Single | |
| Uni-Directional|Bi-Directional | |
| 2 | |
| 3 | |
| 5.32 | |
| 5.88 | |
| 8 | |
| 3 | |
| 5 | |
| 20 | |
| 300 | |
| 24 | |
| 230(Typ) | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.5(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SSD |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

