Diodes IncorporatedMMBZ5V6ALA-7ESD Suppressors
ESD Suppressor Zener Uni-Dir/Bi-Dir 3V 3-Pin SOT-23
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Zener | |
| Single|Dual Common Anode | |
| Bi-Directional|Uni-Directional | |
| 2 | |
| 3 | |
| 8 | |
| 5 | |
| 225 | |
| 24 | |
| -65 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

