Diodes IncorporatedMMBZ5256BS-7-FZener
Zener Diode Dual Anti Parallel 30V 5% 49Ohm 200mW 6-Pin SOT-363 T/R
| Compliant | |
| EAR99 | |
| Active | |
| MMBZ5256BS-7-F | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Dual Anti Parallel | |
| 30 | |
| 5% | |
| 200 | |
| 4.2 | |
| 0.1 | |
| 49 | |
| 200 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.15 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 | |
| Lead Shape | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this MMBZ5256BS-7-F zener diode from Diodes Zetex is exactly what you need. Its maximum leakage current is 0.1 μA. Its test current is 4.2 mA. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a dual anti parallel configuration. This zener device has a nominal voltage of 30 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

