Diodes IncorporatedMMBZ5248B-7-FZener

Zener Diode Single 18V 5% 21Ohm 350mW 3-Pin SOT-23 T/R

This MMBZ5248B-7-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 7 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 350 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 18 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.

303,000 parts: Ships in 3 days

    Total$76.20Price for 6000

    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2406+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 303,000 parts
      • Price: $0.0127

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.