onsemiMMBZ5244BLT1GZener

Diode Zener Single 14V 5% 300mW 3-Pin SOT-23 T/R

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator MMBZ5244BLT1G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its test current is 9 mA. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 14 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

87,000 parts: Ships in 2 days

    Total$45.90Price for 3000

    • (3000)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2522+
      Manufacturer Lead Time:
      41 weeks
      Country Of origin:
      China
      • In Stock: 87,000 parts
      • Price: $0.0153

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.