onsemiMMBZ5243BLT1GZener

Zener Diode Single 13V 5% 13Ohm 300mW 3-Pin SOT-23 T/R

When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator MMBZ5243BLT1G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its maximum leakage current is 0.5 μA. Its test current is 9.5 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 13 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

Total In Stock: 447,000 parts

Regional Inventory: 258,000

    Total$0.13Price for 1

    258,000 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2516+
      Manufacturer Lead Time:
      41 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.1254
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2516+
      Manufacturer Lead Time:
      41 weeks
      Country Of origin:
      China
      • In Stock: 51,000 parts
      • Price: $0.1254
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2528+
      Manufacturer Lead Time:
      41 weeks
      Country Of origin:
      Malaysia
      • In Stock: 207,000 parts
      • Price: $0.0197
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2521+
      Manufacturer Lead Time:
      41 weeks
      Country Of origin:
      China
      • In Stock: 189,000 parts
      • Price: $0.0134

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.