Diodes IncorporatedMMBZ5228B-7-FZener

Zener Diode Single 3.9V 5% 23Ohm 350mW 3-Pin SOT-23 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this MMBZ5228B-7-F zener diode from Diodes Zetex is exactly what you need. Its maximum power dissipation is 350 mW. Its test current is 20 mA. Its maximum leakage current is 10 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 3.9 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

867 parts: Ships tomorrow

    Total$4.07Price for 867

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2251+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      867
      Maximum Of:
      867
      Country Of origin:
      China
         
      • Price: $0.0047
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2251+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 867 parts
      • Price: $0.0047

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.