Diodes IncorporatedMMBZ5226BW-7-FZener

Zener Diode Single 3.3V 5% 28Ohm 200mW 3-Pin SOT-323 T/R

This MMBZ5226BW-7-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum power dissipation is 200 mW. Its test current is 20 mA. Its maximum leakage current is 25 μA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

66,000 parts: Ships in 2 days

    Total$157.64Price for 2278

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 66,000 parts
      • Price: $0.0692

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.