Diodes IncorporatedMMBZ5221B-7-FZener

Zener Diode Single 2.4V 5% 30Ohm 350mW 3-Pin SOT-23 T/R

This MMBZ5221B-7-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its test current is 20 mA. Its maximum power dissipation is 350 mW. Its maximum leakage current is 100 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 2.4 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

15,082 parts: Ships tomorrow

    Total$2.09Price for 82

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2122+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      82
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0255
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2122+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 82 parts
      • Price: $0.0255
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2345+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 15,000 parts
      • Price: $0.0252

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.