onsemiMMBZ27VAWT1GESD Suppressors
ESD Suppressor Zener Uni-Dir/Bi-Dir 22V 3-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Zener | |
| Dual Common Anode|Single | |
| Uni-Directional|Bi-Directional | |
| 2 | |
| 22 | |
| 25.65 | |
| 28.35 | |
| 40 | |
| 1 | |
| 0.05 | |
| 1 | |
| 200 | |
| 40 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 1.24 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 3 | |
| Lead Shape | Gull-wing |
This tvs MMBZ27VAWT1G ESD protection device from ON Semiconductor is ideal for protecting your electronic components and circuits from electrostatic discharge. This device's maximum clamping voltage is 40 V. This ESD diode has a maximum ESD protection device voltage of 16@HBM/0.4@MM kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a dual common anode|single configuration.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

