NXP SemiconductorsMMBZ27VAL,215ESD Suppressors
ESD Suppressor TVS Uni-Dir 22V 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual Common Anode | |
| Uni-Directional | |
| 2 | |
| 22 | |
| 40 | |
| 1 | |
| 0.005 | |
| 360 | |
| 40 | |
| 60 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

